
TVS2201DRBR | |
|---|---|
DigiKey Part Number | 296-TVS2201DRBRTR-ND - Tape & Reel (TR) 296-TVS2201DRBRCT-ND - Cut Tape (CT) 296-TVS2201DRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVS2201DRBR |
Description | IC BIDIR PRECISION SURGE DIODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 22V Internal Switch 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TVS2201DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 22V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Voltage - Working | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,97000 Kč | 10,97 Kč |
| 10 | 9,72800 Kč | 97,28 Kč |
| 100 | 7,47410 Kč | 747,41 Kč |
| 500 | 7,45784 Kč | 3 728,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,09300 Kč | 18 279,00 Kč |
| 6 000 | 5,97114 Kč | 35 826,84 Kč |
| 9 000 | 5,86451 Kč | 52 780,59 Kč |
| Unit Price without VAT: | 10,97000 Kč |
|---|---|
| Unit Price with VAT: | 13,27370 Kč |










