8 VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS1801DRBR

DigiKey Part Number
296-TVS1801DRBRTR-ND - Tape & Reel (TR)
296-TVS1801DRBRCT-ND - Cut Tape (CT)
296-TVS1801DRBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVS1801DRBR
Description
IC BIDIRECTION PREC SURGE DIODE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 18V Internal Switch 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TVS1801DRBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
18V
Technology
Internal Switch
Number of Circuits
2
Applications
-
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Voltage - Working
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,29000 Kč17,29 Kč
1013,72700 Kč137,27 Kč
1009,49850 Kč949,85 Kč
5007,60296 Kč3 801,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,19693 Kč18 590,79 Kč
Manufacturers Standard Package
Unit Price without VAT:17,29000 Kč
Unit Price with VAT:20,92090 Kč