



ACMP-5025-251-T | |
|---|---|
DigiKey Part Number | 535-ACMP-5025-251-TTR-ND - Tape & Reel (TR) 535-ACMP-5025-251-TCT-ND - Cut Tape (CT) 535-ACMP-5025-251-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-5025-251-T |
Description | CMC 5A 2LN 250 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 250 Ohms 5A DCR 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACMP-5025-251-T Models |
Category | Current Rating (Max) 5A |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 14mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.197" L x 0.189" W (5.00mm x 4.80mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Impedance @ Frequency 250 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 20,10500 Kč | 201,05 Kč |
| 25 | 18,59480 Kč | 464,87 Kč |
| 50 | 17,52700 Kč | 876,35 Kč |
| 100 | 16,52590 Kč | 1 652,59 Kč |
| 250 | 15,28876 Kč | 3 822,19 Kč |
| 500 | 14,41616 Kč | 7 208,08 Kč |
| 1 000 | 13,81656 Kč | 13 816,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,58020 Kč | 31 450,50 Kč |
| 5 000 | 11,86507 Kč | 59 325,35 Kč |
| 7 500 | 11,46638 Kč | 85 997,85 Kč |
| 12 500 | 11,28803 Kč | 141 100,38 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |


