58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ36A

DigiKey Part Number
SMCJ36ALFTR-ND - Tape & Reel (TR)
SMCJ36ALFCT-ND - Cut Tape (CT)
SMCJ36ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ36A
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ36A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
58.1V
Mfr
Current - Peak Pulse (10/1000µs)
25.9A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
40V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC43ATaiwan Semiconductor Corporation3 0001801-1.5SMC43ACT-ND21,42000 KčSimilar
SMLJ36ABourns Inc.1 091SMLJ36ABCT-ND35,49000 KčSimilar
In-Stock: 24 116
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1012,22100 Kč122,21 Kč
1007,92040 Kč792,04 Kč
5006,06842 Kč3 034,21 Kč
1 0005,47145 Kč5 471,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,92719 Kč11 781,57 Kč
6 0003,60865 Kč21 651,90 Kč
9 0003,44638 Kč31 017,42 Kč
15 0003,44630 Kč51 694,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč