


SMLJ36A | |
|---|---|
DigiKey Part Number | SMLJ36ABTR-ND - Tape & Reel (TR) SMLJ36ABCT-ND - Cut Tape (CT) SMLJ36ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ36A |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ36A Models |
Category | Current - Peak Pulse (10/1000µs) 51.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ36A | Littelfuse Inc. | 20 979 | F4121CT-ND | 51,87000 Kč | Similar |
| 5.0SMDJ36A-T7 | Littelfuse Inc. | 1 200 | 5.0SMDJ36A-T7CT-ND | 52,91000 Kč | Similar |
| SMCJ36A | Littelfuse Inc. | 24 116 | SMCJ36ALFCT-ND | 19,74000 Kč | Similar |
| SMCJ36A | Taiwan Semiconductor Corporation | 3 022 | SMCJ36AFSCT-ND | 21,42000 Kč | Similar |
| SMDJ36A | Littelfuse Inc. | 18 623 | SMDJ36ACT-ND | 33,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,48900 Kč | 224,89 Kč |
| 100 | 14,99890 Kč | 1 499,89 Kč |
| 500 | 11,78408 Kč | 5 892,04 Kč |
| 1 000 | 10,74930 Kč | 10 749,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,43545 Kč | 28 306,35 Kč |
| 6 000 | 8,77419 Kč | 52 645,14 Kč |
| 9 000 | 8,43742 Kč | 75 936,78 Kč |
| 15 000 | 8,05914 Kč | 120 887,10 Kč |
| 21 000 | 7,87425 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


