


| SMLJ36CA | |
|---|---|
| DigiKey Part Number | SMLJ36CABTR-ND - Tape & Reel (TR) SMLJ36CABCT-ND - Cut Tape (CT) SMLJ36CABDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMLJ36CA | 
| Description | TVS DIODE 36VWM 58.1VC SMC | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMLJ36CA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 36V | |
| Voltage - Breakdown (Min) | 40V | |
| Voltage - Clamping (Max) @ Ipp | 58.1V | |
| Current - Peak Pulse (10/1000µs) | 51.6A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 23,51000 Kč | 23,51 Kč | 
| 10 | 18,01800 Kč | 180,18 Kč | 
| 100 | 11,46410 Kč | 1 146,41 Kč | 
| 500 | 10,82328 Kč | 5 411,64 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 8,84255 Kč | 26 527,65 Kč | 
| Unit Price without VAT: | 23,51000 Kč | 
|---|---|
| Unit Price with VAT: | 28,44710 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic