
DAN217WMTL | |
---|---|
DigiKey Part Number | DAN217WMTLTR-ND - Tape & Reel (TR) DAN217WMTLCT-ND - Cut Tape (CT) DAN217WMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN217WMTL |
Description | DIODE ARRAY GP 80V 100MA EMD3F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
EDA/CAD Models | DAN217WMTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMD3F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,50000 Kč | 7,50 Kč |
10 | 4,54100 Kč | 45,41 Kč |
100 | 2,28920 Kč | 228,92 Kč |
500 | 1,68724 Kč | 843,62 Kč |
1 000 | 1,49226 Kč | 1 492,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,24341 Kč | 3 730,23 Kč |
6 000 | 1,10399 Kč | 6 623,94 Kč |
9 000 | 0,96978 Kč | 8 728,02 Kč |
15 000 | 0,92080 Kč | 13 812,00 Kč |
21 000 | 0,91754 Kč | 19 268,34 Kč |
30 000 | 0,87121 Kč | 26 136,30 Kč |
75 000 | 0,80645 Kč | 60 483,75 Kč |
150 000 | 0,80633 Kč | 120 949,50 Kč |
Unit Price without VAT: | 7,50000 Kč |
---|---|
Unit Price with VAT: | 9,07500 Kč |