
MGS152405 | |
|---|---|
DigiKey Part Number | 1776-1369-ND |
Manufacturer | |
Manufacturer Product Number | MGS152405 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS152405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,78000 Kč | 954,78 Kč |
| 5 | 919,25000 Kč | 4 596,25 Kč |
| 10 | 904,32100 Kč | 9 043,21 Kč |
| 25 | 884,95640 Kč | 22 123,91 Kč |
| 50 | 870,54340 Kč | 43 527,17 Kč |
| 100 | 856,35720 Kč | 85 635,72 Kč |
| 250 | 837,93192 Kč | 209 482,98 Kč |
| Unit Price without VAT: | 954,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 155,28380 Kč |



