
MGW302415 | |
|---|---|
DigiKey Part Number | 1776-1402-ND |
Manufacturer | |
Manufacturer Product Number | MGW302415 |
Description | DC DC CONVERTER +/-15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V or 30V -15V 1A, 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGW302415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A, 1A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Bridgeable, Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 202,77000 Kč | 1 202,77 Kč |
| 5 | 1 158,04000 Kč | 5 790,20 Kč |
| 10 | 1 139,26700 Kč | 11 392,67 Kč |
| 25 | 1 114,83440 Kč | 27 870,86 Kč |
| 50 | 1 096,67940 Kč | 54 833,97 Kč |
| 100 | 1 078,79740 Kč | 107 879,74 Kč |
| Unit Price without VAT: | 1 202,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 455,35170 Kč |


