
SN74LV86ANSR | |
|---|---|
DigiKey Part Number | 296-49909-2-ND - Tape & Reel (TR) 296-49909-1-ND - Cut Tape (CT) 296-49909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV86ANSR |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV86ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 Kč | 17,08 Kč |
| 10 | 12,20600 Kč | 122,06 Kč |
| 25 | 10,98160 Kč | 274,54 Kč |
| 100 | 9,63390 Kč | 963,39 Kč |
| 250 | 8,99356 Kč | 2 248,39 Kč |
| 500 | 8,60696 Kč | 4 303,48 Kč |
| 1 000 | 8,54113 Kč | 8 541,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,02716 Kč | 16 054,32 Kč |
| 4 000 | 7,81172 Kč | 31 246,88 Kč |
| 6 000 | 7,70387 Kč | 46 223,22 Kč |
| 10 000 | 7,58431 Kč | 75 843,10 Kč |
| 14 000 | 7,51447 Kč | 105 202,58 Kč |
| 20 000 | 7,44726 Kč | 148 945,20 Kč |
| Unit Price without VAT: | 17,08000 Kč |
|---|---|
| Unit Price with VAT: | 20,66680 Kč |





_tmb.jpg)

