
RX3P07BBHC16 | |
|---|---|
DigiKey Part Number | 846-RX3P07BBHC16-ND |
Manufacturer | |
Manufacturer Product Number | RX3P07BBHC16 |
Description | NCH 100V 70A, TO-220AB, POWER MO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 89W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.4mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2410 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,90000 Kč | 82,90 Kč |
| 10 | 63,42700 Kč | 634,27 Kč |
| 100 | 47,76740 Kč | 4 776,74 Kč |
| 500 | 40,13942 Kč | 20 069,71 Kč |
| 1 000 | 37,56815 Kč | 37 568,15 Kč |
| 2 000 | 34,13517 Kč | 68 270,34 Kč |
| Unit Price without VAT: | 82,90000 Kč |
|---|---|
| Unit Price with VAT: | 100,30900 Kč |



_tmb.jpg)



