


SMD1812B050TF/30 | |
|---|---|
DigiKey Part Number | 13-SMD1812B050TF/30TR-ND - Tape & Reel (TR) 13-SMD1812B050TF/30CT-ND - Cut Tape (CT) 13-SMD1812B050TF/30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B050TF/30 |
Description | PTC RESET FUSE 30V 500MA 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 5 | 2,90400 Kč | 14,52 Kč |
| 10 | 2,67300 Kč | 26,73 Kč |
| 50 | 2,21860 Kč | 110,93 Kč |
| 100 | 2,04820 Kč | 204,82 Kč |
| 250 | 1,84144 Kč | 460,36 Kč |
| 500 | 1,69916 Kč | 849,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,56759 Kč | 1 567,59 Kč |
| 2 000 | 1,44572 Kč | 2 891,44 Kč |
| 3 000 | 1,37870 Kč | 4 136,10 Kč |
| 5 000 | 1,29836 Kč | 6 491,80 Kč |
| 7 000 | 1,24787 Kč | 8 735,09 Kč |
| 10 000 | 1,19631 Kč | 11 963,10 Kč |
| 25 000 | 1,07267 Kč | 26 816,75 Kč |
| 50 000 | 1,05136 Kč | 52 568,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |










