



1812L050/30PR | |
|---|---|
DigiKey Part Number | F4159TR-ND - Tape & Reel (TR) F4159CT-ND - Cut Tape (CT) F4159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L050/30PR |
Description | PTC RESET FUSE 30V 500MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L050/30PR Models |
Category | Time to Trip 150 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 1 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 21,62800 Kč | 108,14 Kč |
| 10 | 19,94800 Kč | 199,48 Kč |
| 50 | 16,55060 Kč | 827,53 Kč |
| 100 | 15,26970 Kč | 1 526,97 Kč |
| 250 | 13,72512 Kč | 3 431,28 Kč |
| 500 | 12,65676 Kč | 6 328,38 Kč |
| 1 000 | 11,66691 Kč | 11 666,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,21371 Kč | 18 427,42 Kč |
| 4 000 | 8,72205 Kč | 34 888,20 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |










