Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Harwin’s Company Overview

S8211-46R

DigiKey Part Number
952-1735-2-ND - Tape & Reel (TR)
952-1735-1-ND - Cut Tape (CT)
952-1735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8211-46R
Description
BATTERY RETAINER COIN 20MM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
S8211-46R Models
Product Attributes
Filter Similar Products
Category
Number of Cells
1
Mfr
Battery Series
2016, 2020, 2025, 2032
Series
Mounting Type
PCB, Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Height Above Board
0.157" (4.00mm)
Battery Type, Function
Coin Cell, Retainer
Operating Temperature
-40°C ~ 105°C
Style
Retainer
Base Product Number
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 358
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1027,78000 Kč277,80 Kč
5024,38280 Kč1 219,14 Kč
10023,05580 Kč2 305,58 Kč
25021,40956 Kč5 352,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55020,08745 Kč11 048,10 Kč
1 10018,99288 Kč20 892,17 Kč
1 65018,38050 Kč30 327,83 Kč
2 75017,63702 Kč48 501,81 Kč
3 85017,16388 Kč66 080,94 Kč
5 50016,67608 Kč91 718,44 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč