Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
EVQ-Q2F03W
EVQ-Q2F03W

EVQ-Q2F03W

DigiKey Part Number
P12937STR-ND - Tape & Reel (TR)
P12937SCT-ND - Cut Tape (CT)
P12937SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-Q2F03W
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVQ-Q2F03W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
3.10mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.50mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
100gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.20mm
Actuator Type
Standard
Mechanical Life
1,000,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,20800 Kč52,08 Kč
254,86320 Kč121,58 Kč
1004,35920 Kč435,92 Kč
2504,04084 Kč1 010,21 Kč
5003,81366 Kč1 906,83 Kč
1 0003,60011 Kč3 600,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,43654 Kč6 873,08 Kč
4 0003,25453 Kč13 018,12 Kč
6 0003,15632 Kč18 937,92 Kč
10 0003,04112 Kč30 411,20 Kč
14 0002,97041 Kč41 585,74 Kč
20 0002,89980 Kč57 996,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč