BR24L16FV-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 420
Unit Price: 9,03000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,64129 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,64129 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 473
Unit Price: 11,55000 Kč
Datasheet

Similar


onsemi
In Stock: 20 618
Unit Price: 7,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 960
Unit Price: 5,67000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 707
Unit Price: 49,14000 Kč
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 8-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24L16FV-WE2

DigiKey Part Number
BR24L16FV-WE2TR-ND - Tape & Reel (TR)
BR24L16FV-WE2CT-ND - Cut Tape (CT)
BR24L16FV-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24L16FV-WE2
Description
IC EEPROM 16KBIT I2C 8SSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 8-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24L16FV-WE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SSOP-B
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA16H-I/STMicrochip Technology42024AA16H-I/ST-ND9,03000 KčSimilar
24LC16BH-E/STMicrochip Technology024LC16BH-E/ST-ND11,64129 KčSimilar
24LC16BH-I/STMicrochip Technology024LC16BH-I/ST-ND9,37771 KčSimilar
24LC16BHT-E/MSMicrochip Technology024LC16BHT-E/MS-ND11,64129 KčSimilar
24LC16BHT-E/STMicrochip Technology2 473150-24LC16BHT-E/STCT-ND11,55000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,53302 Kč26 332,55 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč