24LC16BH-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2 280
Unit Price: 9,24000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,64129 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 420
Unit Price: 9,03000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,64129 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,64129 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 10,40381 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 412
Unit Price: 5,88000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 55
Unit Price: 5,88000 Kč
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC16BH-I/ST

DigiKey Part Number
24LC16BH-I/ST-ND
Manufacturer
Manufacturer Product Number
24LC16BH-I/ST
Description
IC EEPROM 16KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC16BH-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC16BHT-I/STMicrochip Technology2 28024LC16BHT-I/STCT-ND9,24000 KčDirect
24AA16-E/STMicrochip Technology024AA16-E/ST-ND11,64129 KčSimilar
24AA16-I/STMicrochip Technology024AA16-I/ST-ND9,37771 KčSimilar
24AA16H-I/STMicrochip Technology42024AA16H-I/ST-ND9,03000 KčSimilar
24LC16B-E/STMicrochip Technology024LC16B-E/ST-ND11,64129 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
9009,37771 Kč8 439,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,37771 Kč
Unit Price with VAT:11,34703 Kč