AT24CS16-XHM-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,64129 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 420
Unit Price: 9,03000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 7 236
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 254
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 22 755
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 450
Unit Price: 5,25000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 13,62241 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 368
Unit Price: 8,19000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 20 618
Unit Price: 7,98000 Kč
Datasheet
EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24CS16-XHM-T

DigiKey Part Number
AT24CS16-XHM-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT24CS16-XHM-T
Description
IC EEPROM 16KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT24CS16-XHM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA16-E/STMicrochip Technology024AA16-E/ST-ND11,64129 KčSimilar
24AA16-I/STMicrochip Technology024AA16-I/ST-ND9,37771 KčSimilar
24AA16H-I/STMicrochip Technology42024AA16H-I/ST-ND9,03000 KčSimilar
24AA16HT-I/STMicrochip Technology024AA16HT-I/ST-ND9,37771 KčSimilar
24AA16T-I/STMicrochip Technology7 23624AA16T-I/STCT-ND9,24000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,73097 Kč43 654,85 Kč
Manufacturers Standard Package
Unit Price without VAT:8,73097 Kč
Unit Price with VAT:10,56447 Kč