EEPROM Memory IC 16Kbit I2C 400 kHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G16FVT-3GE2

DigiKey Part Number
BR24G16FVT-3GE2TR-ND - Tape & Reel (TR)
BR24G16FVT-3GE2CT-ND - Cut Tape (CT)
BR24G16FVT-3GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G16FVT-3GE2
Description
IC EEPROM 16KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24G16FVT-3GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G16FVT-5E2Rohm Semiconductor2 679846-BR24G16FVT-5E2CT-ND7,56000 KčMFR Recommended
BR24T16FVT-WE2Rohm Semiconductor7 368BR24T16FVT-WE2CT-ND8,19000 KčSimilar
24AA16H-I/STMicrochip Technology42024AA16H-I/ST-ND9,03000 KčSimilar
24LC16BH-E/STMicrochip Technology024LC16BH-E/ST-ND11,64129 KčSimilar
24LC16BH-I/STMicrochip Technology024LC16BH-I/ST-ND9,37771 KčSimilar
In-Stock: 1 450
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
105,06100 Kč50,61 Kč
254,92200 Kč123,05 Kč
504,82540 Kč241,27 Kč
1004,72660 Kč472,66 Kč
2504,59436 Kč1 148,59 Kč
5004,49232 Kč2 246,16 Kč
1 0004,39026 Kč4 390,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,22781 Kč12 683,43 Kč
6 0004,12576 Kč24 754,56 Kč
9 0004,06640 Kč36 597,60 Kč
15 0003,99210 Kč59 881,50 Kč
21 0003,94349 Kč82 813,29 Kč
30 0003,89229 Kč116 768,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč