EEPROM Memory IC 16Kbit I2C 1 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G16FVT-5E2

DigiKey Part Number
846-BR24G16FVT-5E2TR-ND - Tape & Reel (TR)
846-BR24G16FVT-5E2CT-ND - Cut Tape (CT)
846-BR24G16FVT-5E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G16FVT-5E2
Description
16KBIT, IC BUS, LOW CURRENT CONS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
2K x 8
Mfr
Memory Interface
I2C
Series
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
3.5ms
Part Status
Active
Voltage - Supply
1.6V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP-B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 679
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
107,07600 Kč70,76 Kč
256,90400 Kč172,60 Kč
506,76560 Kč338,28 Kč
1006,62280 Kč662,28 Kč
2506,43380 Kč1 608,45 Kč
5006,28848 Kč3 144,24 Kč
1 0006,14338 Kč6 143,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,91332 Kč17 739,96 Kč
6 0005,76913 Kč34 614,78 Kč
9 0005,68537 Kč51 168,33 Kč
15 0005,58065 Kč83 709,75 Kč
21 0005,51226 Kč115 757,46 Kč
30 0005,44029 Kč163 208,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč