Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

AT24CS16-XHM-B | |
|---|---|
DigiKey Part Number | AT24CS16-XHM-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24CS16-XHM-B |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS16-XHM-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C16C-XHM-B | Microchip Technology | 254 | AT24C16C-XHM-B-ND | 0,31000 Kč | Parametric Equivalent |
| AT24C16C-XHM-T | Microchip Technology | 22 755 | AT24C16C-XHM-TCT-ND | 0,32000 Kč | Parametric Equivalent |
| AT24CS16-XHM-T | Microchip Technology | 0 | AT24CS16-XHM-TTR-ND | 0,35339 Kč | Parametric Equivalent |
| CAT24C16YI-G | onsemi | 0 | CAT24C16YI-G-ND | 0,00000 Kč | Similar |
| CAT24C16YI-GT3 | onsemi | 20 618 | CAT24C16YI-GT3CT-ND | 0,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,73097 Kč | 8 730,97 Kč |
| Unit Price without VAT: | 8,73097 Kč |
|---|---|
| Unit Price with VAT: | 10,56447 Kč |




