
CAT24C16YI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C16YI-GT3TR-ND - Tape & Reel (TR) CAT24C16YI-GT3CT-ND - Cut Tape (CT) CAT24C16YI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C16YI-GT3 |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C16YI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16FVM-3GTTR | Rohm Semiconductor | 55 | BR24G16FVM-3GTCT-ND | 5,88000 Kč | Similar |
| BR24G16FVT-3GE2 | Rohm Semiconductor | 1 450 | BR24G16FVT-3GE2CT-ND | 5,25000 Kč | Similar |
| BR24T16FVT-WE2 | Rohm Semiconductor | 7 368 | BR24T16FVT-WE2CT-ND | 8,19000 Kč | Similar |
| S-24C16DI-T8T1U5 | ABLIC Inc. | 51 | 1662-2735-1-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 7,39960 Kč | 184,99 Kč |
| 50 | 7,24860 Kč | 362,43 Kč |
| 100 | 7,09730 Kč | 709,73 Kč |
| 250 | 6,89240 Kč | 1 723,10 Kč |
| 500 | 6,73616 Kč | 3 368,08 Kč |
| 1 000 | 6,58014 Kč | 6 580,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,06654 Kč | 15 199,62 Kč |
| 6 000 | 4,94279 Kč | 29 656,74 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



