
S-24C16DI-T8T1U5 | |
|---|---|
DigiKey Part Number | 1662-2735-2-ND - Tape & Reel (TR) 1662-2735-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-24C16DI-T8T1U5 |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 500 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 2K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 7,29040 Kč | 182,26 Kč |
| 50 | 7,13940 Kč | 356,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,94094 Kč | 19 763,76 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

