



SIT8208AI-GF-33E-25.000000Y | |
|---|---|
DigiKey Part Number | 1473-31009-2-ND - Tape & Reel (TR) 1473-31009-1-ND - Cut Tape (CT) 1473-31009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-GF-33E-25.000000Y |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±10ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 31mA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 10 | 111,47800 Kč | 1 114,78 Kč |
| 25 | 105,42680 Kč | 2 635,67 Kč |
| 50 | 101,07180 Kč | 5 053,59 Kč |
| 100 | 96,89740 Kč | 9 689,74 Kč |
| 250 | 94,13152 Kč | 23 532,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 84,24986 Kč | 84 249,86 Kč |
| 2 000 | 80,78487 Kč | 161 569,74 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |





