


ECMS1V0905-272-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V0905-272-RTR-ND - Tape & Reel (TR) 283-ECMS1V0905-272-RCT-ND - Cut Tape (CT) 283-ECMS1V0905-272-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V0905-272-R |
Description | CMC 2A 2LN 2.7 KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.7 kOhms @ 100 MHz 2A DCR 80mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 80mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.374" L x 0.276" W (9.50mm x 7.00mm) |
Number of Lines 2 | Height (Max) 0.189" (4.80mm) |
Impedance @ Frequency 2.7 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 25 | 14,16960 Kč | 354,24 Kč |
| 50 | 13,35480 Kč | 667,74 Kč |
| 100 | 12,59250 Kč | 1 259,25 Kč |
| 250 | 11,64968 Kč | 2 912,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 10,88266 Kč | 7 617,86 Kč |
| 1 400 | 10,26202 Kč | 14 366,83 Kč |
| 2 100 | 9,91586 Kč | 20 823,31 Kč |
| 3 500 | 9,49667 Kč | 33 238,35 Kč |
| 4 900 | 9,23059 Kč | 45 229,89 Kč |
| 7 000 | 8,95685 Kč | 62 697,95 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |





