24LC16B-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 3,51490 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,51490 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,11306 Kč
Datasheet

Similar


onsemi
In Stock: 2 984
Unit Price: 3,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 129
Unit Price: 3,30000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 707
Unit Price: 14,84000 Kč
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC16B-E/ST

DigiKey Part Number
24LC16B-E/ST-ND
Manufacturer
Manufacturer Product Number
24LC16B-E/ST
Description
IC EEPROM 16KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC16B-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC16BT-E/STMicrochip Technology024LC16BT-E/ST-ND3,51490 KčDirect
24AA16-E/STMicrochip Technology024AA16-E/ST-ND3,51490 KčSimilar
BR24S16FV-WE2Rohm Semiconductor0BR24S16FV-WE2-ND4,11306 KčSimilar
CAV24C16YE-GT3onsemi2 984CAV24C16YE-GT3OSCT-ND3,61000 KčSimilar
M24C16-DRDW3TP/KSTMicroelectronics3 129497-15735-1-ND3,30000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
70011,64129 Kč8 148,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,64129 Kč
Unit Price with VAT:14,08596 Kč