
R1EX24016ATAS0I#S0 | |
|---|---|
DigiKey Part Number | 559-R1EX24016ATAS0I#S0TR-ND - Tape & Reel (TR) 559-R1EX24016ATAS0I#S0CT-ND - Cut Tape (CT) 559-R1EX24016ATAS0I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX24016ATAS0I#S0 |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX24016ATAS0I#S0 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16-E/ST | Microchip Technology | 0 | 24AA16-E/ST-ND | 11,64129 Kč | Similar |
| 24AA16-I/ST | Microchip Technology | 0 | 24AA16-I/ST-ND | 9,37771 Kč | Similar |
| 24AA16H-I/ST | Microchip Technology | 420 | 24AA16H-I/ST-ND | 9,03000 Kč | Similar |
| 24AA16HT-I/ST | Microchip Technology | 0 | 24AA16HT-I/ST-ND | 9,37771 Kč | Similar |
| 24AA16T-E/ST | Microchip Technology | 0 | 24AA16T-E/ST-ND | 11,64129 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 45,88100 Kč | 458,81 Kč |
| 25 | 44,57440 Kč | 1 114,36 Kč |
| 50 | 43,57500 Kč | 2 178,75 Kč |
| 100 | 42,57340 Kč | 4 257,34 Kč |
| 250 | 41,24680 Kč | 10 311,70 Kč |
| 500 | 40,24854 Kč | 20 124,27 Kč |
| 1 000 | 39,25786 Kč | 39 257,86 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

