
M24C16-RDW6TP | |
|---|---|
DigiKey Part Number | 497-8639-2-ND - Tape & Reel (TR) 497-8639-1-ND - Cut Tape (CT) 497-8639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-RDW6TP |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-RDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16FVM-3GTTR | Rohm Semiconductor | 55 | BR24G16FVM-3GTCT-ND | 1,01000 Kč | Similar |
| BR24G16FVT-3GE2 | Rohm Semiconductor | 1 450 | BR24G16FVT-3GE2CT-ND | 0,90000 Kč | Similar |
| BR24T16FVT-WE2 | Rohm Semiconductor | 7 368 | BR24T16FVT-WE2CT-ND | 1,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 25 | 5,28320 Kč | 132,08 Kč |
| 50 | 5,17400 Kč | 258,70 Kč |
| 100 | 5,06680 Kč | 506,68 Kč |
| 250 | 4,92360 Kč | 1 230,90 Kč |
| 500 | 4,81400 Kč | 2 407,00 Kč |
| 1 000 | 4,70418 Kč | 4 704,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,48418 Kč | 17 936,72 Kč |
| 8 000 | 4,37496 Kč | 34 999,68 Kč |
| 12 000 | 4,31147 Kč | 51 737,64 Kč |
| 20 000 | 4,23212 Kč | 84 642,40 Kč |
| 28 000 | 4,18027 Kč | 117 047,56 Kč |
| 40 000 | 4,12572 Kč | 165 028,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

