EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC16BHT-E/ST

DigiKey Part Number
150-24LC16BHT-E/STTR-ND - Tape & Reel (TR)
150-24LC16BHT-E/STCT-ND - Cut Tape (CT)
150-24LC16BHT-E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC16BHT-E/ST
Description
IC EEPROM 16KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC16BHT-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G16FVJ-3GTE2Rohm Semiconductor412BR24G16FVJ-3GT2CT-ND0,24000 KčSimilar
BR24G16FVM-3GTTRRohm Semiconductor55BR24G16FVM-3GTCT-ND0,24000 KčSimilar
BR24G16FVT-3GE2Rohm Semiconductor1 450BR24G16FVT-3GE2CT-ND0,21000 KčSimilar
BR24T16FVT-WE2Rohm Semiconductor7 368BR24T16FVT-WE2CT-ND0,33000 KčSimilar
CAT24C16YI-GT3onsemi20 618CAT24C16YI-GT3CT-ND0,32000 KčSimilar
In-Stock: 2 473
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,58299 Kč26 457,48 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč