BR24G02FVM-3AGTTR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3 548
Unit Price: 5,68000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 612
Unit Price: 8,84000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,87838 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 260
Unit Price: 13,47000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,87838 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,87838 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,87839 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,87839 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,87839 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,87839 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 485
Unit Price: 13,47000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,87838 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,87839 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,47000 Kč
Datasheet
BU7262SFVM-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G02FVM-3AGTTR

DigiKey Part Number
BR24G02FVM-3AGTTR-ND - Tape & Reel (TR)
BR24G02FVM-3AGTCT-ND - Cut Tape (CT)
BR24G02FVM-3AGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G02FVM-3AGTTR
Description
IC EEPROM 2KBIT I2C 1MHZ 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BR24G02FVM-3AGTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
104,84200 Kč48,42 Kč
254,72360 Kč118,09 Kč
504,62680 Kč231,34 Kč
1004,53210 Kč453,21 Kč
2504,40368 Kč1 100,92 Kč
5004,30598 Kč2 152,99 Kč
1 0004,20768 Kč4 207,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,05191 Kč12 155,73 Kč
6 0003,95400 Kč23 724,00 Kč
9 0003,89706 Kč35 073,54 Kč
15 0003,82577 Kč57 386,55 Kč
21 0003,77914 Kč79 361,94 Kč
30 0003,73005 Kč111 901,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč