
BR24G02FVM-3GTTR | |
|---|---|
DigiKey Part Number | BR24G02FVM-3GTTR-ND - Tape & Reel (TR) BR24G02FVM-3GTCT-ND - Cut Tape (CT) BR24G02FVM-3GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G02FVM-3GTTR |
Description | IC EEPROM 2KBIT I2C 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G02FVM-3GTTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24T02FVM-WTR | Rohm Semiconductor | 612 | BR24T02FVM-WCT-ND | 9,45000 Kč | Similar |
| 24VL024/MS | Microchip Technology | 0 | 24VL024/MS-ND | 14,87498 Kč | Similar |
| 24VL024/ST | Microchip Technology | 1 260 | 24VL024/ST-ND | 14,91000 Kč | Similar |
| 24VL024H/MS | Microchip Technology | 0 | 24VL024H/MS-ND | 14,87498 Kč | Similar |
| 24VL024H/ST | Microchip Technology | 0 | 24VL024H/ST-ND | 14,87498 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 50 | 5,58540 Kč | 279,27 Kč |
| 100 | 5,47000 Kč | 547,00 Kč |
| 250 | 5,31500 Kč | 1 328,75 Kč |
| 500 | 5,19658 Kč | 2 598,29 Kč |
| 1 000 | 5,07732 Kč | 5 077,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,88847 Kč | 14 665,41 Kč |
| 6 000 | 4,76998 Kč | 28 619,88 Kč |
| 9 000 | 4,70106 Kč | 42 309,54 Kč |
| 15 000 | 4,61486 Kč | 69 222,90 Kč |
| 21 000 | 4,55849 Kč | 95 728,29 Kč |
| 30 000 | 4,49916 Kč | 134 974,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

