24VL024/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 14,87498 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 747
Unit Price: 4,99750 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 658
Unit Price: 5,46000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 268
Unit Price: 3,36000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 558
Unit Price: 7,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 690
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 631
Unit Price: 6,30000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 000
Unit Price: 5,25000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 78
Unit Price: 4,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 246
Unit Price: 7,98000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 997
Unit Price: 11,34000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 949
Unit Price: 16,38000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24VL024/MS

DigiKey Part Number
24VL024/MS-ND
Manufacturer
Manufacturer Product Number
24VL024/MS
Description
IC EEPROM 2KBIT I2C 400KHZ 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24VL024/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.5V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-20°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24VL024T/MSMicrochip Technology024VL024T/MS-ND14,87498 KčDirect
AT24C02D-XHM-BMicrochip Technology3 747AT24C02D-XHM-B-ND4,99750 KčSimilar
AT24C02D-XHM-TMicrochip Technology4 658AT24C02D-XHM-TCT-ND5,46000 KčSimilar
BR24G02FV-3GTE2Rohm Semiconductor5 268BR24G02FV-3GTE2CT-ND3,36000 KčSimilar
BR24G02FVJ-3AGTE2Rohm Semiconductor558BR24G02FVJ-3AG2CT-ND7,14000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
60014,87498 Kč8 924,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,87498 Kč
Unit Price with VAT:17,99873 Kč