EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G02FVT-3GE2

DigiKey Part Number
BR24G02FVT-3GE2TR-ND - Tape & Reel (TR)
BR24G02FVT-3GE2CT-ND - Cut Tape (CT)
BR24G02FVT-3GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G02FVT-3GE2
Description
IC EEPROM 2KBIT I2C 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24G02FVT-3GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G02FVT-3AGE2Rohm Semiconductor3 000BR24G02FVT-3AG2CT-ND5,25000 KčSimilar
M34E02-FDW6TPSTMicroelectronics7 899497-17907-1-ND6,51000 KčDirect
24AA024HT-I/STMicrochip Technology024AA024HT-I/ST-ND8,73097 KčSimilar
24AA52T-I/STMicrochip Technology024AA52T-I/ST-ND10,99455 KčSimilar
24LC024H-E/STMicrochip Technology024LC024H-E/ST-ND10,99455 KčSimilar
In-Stock: 78
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,90600 Kč39,06 Kč
253,80480 Kč95,12 Kč
503,72500 Kč186,25 Kč
1003,65160 Kč365,16 Kč
2503,55036 Kč887,59 Kč
5003,47264 Kč1 736,32 Kč
1 0003,39433 Kč3 394,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,27002 Kč9 810,06 Kč
6 0003,19177 Kč19 150,62 Kč
9 0003,14618 Kč28 315,62 Kč
15 0003,08907 Kč46 336,05 Kč
21 0003,05167 Kč64 085,07 Kč
30 0003,01226 Kč90 367,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč