EEPROM Memory IC 2Kbit I2C 1 MHz 4.5 µs 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C02D-XHM-T

DigiKey Part Number
AT24C02D-XHM-TTR-ND - Tape & Reel (TR)
AT24C02D-XHM-TCT-ND - Cut Tape (CT)
AT24C02D-XHM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24C02D-XHM-T
Description
IC EEPROM 2KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 4.5 µs 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT24C02D-XHM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
4.5 µs
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24CS02-XHM-TMicrochip Technology6 125AT24CS02-XHM-TCT-ND6,72000 KčDirect
24AA02-I/STMicrochip Technology7 53724AA02-I/ST-ND7,35000 KčSimilar
24AA024-I/STMicrochip Technology60024AA024-I/ST-ND8,61000 KčSimilar
24AA024T-I/STMicrochip Technology2 40124AA024T-I/STCT-ND8,61000 KčSimilar
24AA02T-I/STMicrochip Technology1 97324AA02T-I/STCT-ND7,77000 KčSimilar
In-Stock: 4 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,99752 Kč24 987,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč