
BR24L02FVM-WTR | |
|---|---|
DigiKey Part Number | BR24L02FVM-WTR-ND - Tape & Reel (TR) BR24L02FVM-WCT-ND - Cut Tape (CT) BR24L02FVM-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L02FVM-WTR |
Description | IC EEPROM 2KBIT I2C 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24L02FVM-WTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FVM-3GTTR | Rohm Semiconductor | 631 | BR24G02FVM-3GTCT-ND | 6,30000 Kč | Similar |
| BR24T02FVM-WTR | Rohm Semiconductor | 612 | BR24T02FVM-WCT-ND | 9,45000 Kč | Similar |
| 24AA52-I/MS | Microchip Technology | 0 | 24AA52-I/MS-ND | 10,99455 Kč | Direct |
| 24AA02-I/MS | Microchip Technology | 245 | 24AA02-I/MS-ND | 7,35000 Kč | Similar |
| 24AA024-I/MS | Microchip Technology | 0 | 24AA024-I/MS-ND | 8,73097 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 10,43200 Kč | 260,80 Kč |
| 50 | 10,21340 Kč | 510,67 Kč |
| 100 | 9,99500 Kč | 999,50 Kč |
| 250 | 9,70276 Kč | 2 425,69 Kč |
| 500 | 9,48018 Kč | 4 740,09 Kč |
| 1 000 | 9,25760 Kč | 9 257,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,90616 Kč | 26 718,48 Kč |
| 6 000 | 8,68656 Kč | 52 119,36 Kč |
| 9 000 | 8,55925 Kč | 77 033,25 Kč |
| 15 000 | 8,40035 Kč | 126 005,25 Kč |
| 21 000 | 8,29667 Kč | 174 230,07 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


