
AD8648ARUZ-REEL | |
|---|---|
DigiKey Part Number | AD8648ARUZ-REELTR-ND - Tape & Reel (TR) AD8648ARUZ-REELCT-ND - Cut Tape (CT) AD8648ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8648ARUZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8648ARUZ-REEL Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1.5mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 11V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 24 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324IYPT | STMicroelectronics | 20 531 | 497-10356-1-ND | 20,44000 Kč | Similar |
| MCP6144-E/ST | Microchip Technology | 283 | MCP6144-E/ST-ND | 38,17000 Kč | Similar |
| MCP6284T-E/ST | Microchip Technology | 2 623 | MCP6284T-E/STCT-ND | 37,96000 Kč | Similar |
| MCP634-E/ST | Microchip Technology | 128 | MCP634-E/ST-ND | 41,50000 Kč | Similar |
| MCP6L94T-E/ST | Microchip Technology | 2 694 | MCP6L94T-E/STCT-ND | 35,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,96000 Kč | 76,96 Kč |
| 10 | 57,87400 Kč | 578,74 Kč |
| 25 | 53,13160 Kč | 1 328,29 Kč |
| 100 | 47,91130 Kč | 4 791,13 Kč |
| 250 | 45,42244 Kč | 11 355,61 Kč |
| 500 | 44,99158 Kč | 22 495,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,38549 Kč | 103 463,72 Kč |
| 5 000 | 40,60003 Kč | 203 000,15 Kč |
| Unit Price without VAT: | 76,96000 Kč |
|---|---|
| Unit Price with VAT: | 93,12160 Kč |










