Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24VL024HT/MS | |
|---|---|
DigiKey Part Number | 24VL024HT/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24VL024HT/MS |
Description | IC EEPROM 2KBIT I2C 400KHZ 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24VL024HT/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.5V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -20°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24VL024H/MS | Microchip Technology | 0 | 24VL024H/MS-ND | 14,87498 Kč | Direct |
| AT24C02D-XHM-B | Microchip Technology | 3 747 | AT24C02D-XHM-B-ND | 4,99750 Kč | Similar |
| AT24C02D-XHM-T | Microchip Technology | 4 658 | AT24C02D-XHM-TCT-ND | 5,46000 Kč | Similar |
| BR24G02FV-3GTE2 | Rohm Semiconductor | 5 268 | BR24G02FV-3GTE2CT-ND | 3,36000 Kč | Similar |
| BR24G02FVJ-3AGTE2 | Rohm Semiconductor | 558 | BR24G02FVJ-3AG2CT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,87498 Kč | 37 187,45 Kč |
| Unit Price without VAT: | 14,87498 Kč |
|---|---|
| Unit Price with VAT: | 17,99873 Kč |








