24VL024T/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1 260
Unit Price: 14,91000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 232
Unit Price: 5,88000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 268
Unit Price: 3,36000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 558
Unit Price: 7,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 690
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 631
Unit Price: 6,30000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 000
Unit Price: 5,25000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 78
Unit Price: 4,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 246
Unit Price: 7,98000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 997
Unit Price: 11,34000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 949
Unit Price: 16,38000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 735
Unit Price: 4,83000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24VL024T/ST

DigiKey Part Number
24VL024T/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24VL024T/ST
Description
IC EEPROM 2KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24VL024T/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.5V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-20°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24VL024/STMicrochip Technology1 26024VL024/ST-ND14,91000 KčDirect
AT24C02C-XHM-BMicrochip Technology1 232AT24C02C-XHM-B-ND5,88000 KčSimilar
BR24G02FV-3GTE2Rohm Semiconductor5 268BR24G02FV-3GTE2CT-ND3,36000 KčSimilar
BR24G02FVJ-3AGTE2Rohm Semiconductor558BR24G02FVJ-3AG2CT-ND7,14000 KčSimilar
BR24G02FVJ-3GTE2Rohm Semiconductor690BR24G02FVJ-3GT2CT-ND4,83000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,87498 Kč37 187,45 Kč
Manufacturers Standard Package
Unit Price without VAT:14,87498 Kč
Unit Price with VAT:17,99873 Kč