
BR24T02FV-WGE2 | |
|---|---|
DigiKey Part Number | BR24T02FV-WGE2TR-ND - Tape & Reel (TR) BR24T02FV-WGE2CT-ND - Cut Tape (CT) BR24T02FV-WGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T02FV-WGE2 |
Description | IC EEPROM 2KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24T02FV-WGE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FVT-5E2 | Rohm Semiconductor | 29 | 846-BR24G02FVT-5E2CT-ND | 5,46000 Kč | MFR Recommended |
| BR24G02FVT-3AGE2 | Rohm Semiconductor | 3 000 | BR24G02FVT-3AG2CT-ND | 5,25000 Kč | Similar |
| AT24CS02-XHM-B | Microchip Technology | 5 548 | AT24CS02-XHM-B-ND | 6,17340 Kč | Similar |
| AT24CS02-XHM-T | Microchip Technology | 6 125 | AT24CS02-XHM-TCT-ND | 6,72000 Kč | Similar |
| AT24MAC402-XHM-B | Microchip Technology | 1 000 | AT24MAC402-XHM-B-ND | 7,34930 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,43480 Kč | 110,87 Kč |
| 50 | 4,35080 Kč | 217,54 Kč |
| 100 | 4,26050 Kč | 426,05 Kč |
| 250 | 4,14164 Kč | 1 035,41 Kč |
| 500 | 4,05052 Kč | 2 025,26 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

