EEPROM Memory IC 2Kbit I2C 1 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G02FVT-5E2

DigiKey Part Number
846-BR24G02FVT-5E2TR-ND - Tape & Reel (TR)
846-BR24G02FVT-5E2CT-ND - Cut Tape (CT)
846-BR24G02FVT-5E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G02FVT-5E2
Description
2KBIT, IC BUS, LOW CURRENT CONSU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 029
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
105,20800 Kč52,08 Kč
255,07320 Kč126,83 Kč
504,96820 Kč248,41 Kč
1004,86730 Kč486,73 Kč
2504,72960 Kč1 182,40 Kč
5004,62460 Kč2 312,30 Kč
1 0004,51940 Kč4 519,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,35198 Kč13 055,94 Kč
6 0004,24688 Kč25 481,28 Kč
9 0004,18572 Kč37 671,48 Kč
15 0004,10917 Kč61 637,55 Kč
21 0004,05910 Kč85 241,10 Kč
30 0004,00640 Kč120 192,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč