24VL025/ST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 1 260
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,87498 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,87498 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,87498 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,64129 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,64129 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 268
Unit Price: 3,36000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 558
Unit Price: 7,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 690
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 631
Unit Price: 6,30000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 000
Unit Price: 5,25000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 78
Unit Price: 4,20000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24VL025/ST

DigiKey Part Number
24VL025/ST-ND
Manufacturer
Manufacturer Product Number
24VL025/ST
Description
IC EEPROM 2KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24VL025/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.5V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-20°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24VL024/STMicrochip Technology1 26024VL024/ST-ND14,91000 KčParametric Equivalent
24VL024H/STMicrochip Technology024VL024H/ST-ND14,87498 KčParametric Equivalent
24VL024HT/STMicrochip Technology024VL024HT/ST-ND14,87498 KčParametric Equivalent
24VL024T/STMicrochip Technology024VL024T/ST-ND14,87498 KčParametric Equivalent
24VL025T/STMicrochip Technology024VL025T/STCT-ND13,44000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
60014,87498 Kč8 924,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,87498 Kč
Unit Price with VAT:17,99873 Kč