34VL02/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 11,64129 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34VL02/ST

DigiKey Part Number
34VL02/ST-ND
Manufacturer
Manufacturer Product Number
34VL02/ST
Description
IC EEPROM 2KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
34VL02/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.5V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-20°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
34VL02T/STMicrochip Technology034VL02T/ST-ND11,64129 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
70011,64129 Kč8 148,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,64129 Kč
Unit Price with VAT:14,08596 Kč