BR24G02F-3AGTE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 303
Unit Price: 0,51000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50603 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 802
Unit Price: 0,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50603 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50603 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50603 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 383
Unit Price: 0,20000 Kč
Datasheet

Similar


onsemi
In Stock: 2 550
Unit Price: 0,34000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 720
Unit Price: 0,15000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 750
Unit Price: 0,15000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 1 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G02F-3AGTE2

DigiKey Part Number
BR24G02F-3AGTE2TR-ND - Tape & Reel (TR)
BR24G02F-3AGTE2CT-ND - Cut Tape (CT)
BR24G02F-3AGTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G02F-3AGTE2
Description
IC EEPROM 2KBIT I2C 1MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24G02F-3AGTE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,46445 Kč18 661,12 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč