BR24C16-RMN6TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 999
Unit Price: 0,42000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 400
Unit Price: 0,30000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 536
Unit Price: 0,70000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 440
Unit Price: 0,55000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 668
Unit Price: 0,37000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,39760 Kč
Datasheet

Similar


Microchip Technology
In Stock: 920
Unit Price: 0,32000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 000
Unit Price: 0,32000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31326 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,39760 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 323
Unit Price: 0,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 772
Unit Price: 0,33000 Kč
Datasheet

Similar


onsemi
In Stock: 17 564
Unit Price: 0,33000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 002
Unit Price: 0,45000 Kč
Datasheet
EEPROM Memory IC 16Kbit I2C 100 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24C16-RMN6TP

DigiKey Part Number
BR24C16-RMN6TPTR-ND - Tape & Reel (TR)
BR24C16-RMN6TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BR24C16-RMN6TP
Description
IC EEPROM 16KBIT I2C 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 100 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24C16-RMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes