Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9G341AEFJ-LBE2

DigiKey Part Number
BD9G341AEFJ-LBE2TR-ND - Tape & Reel (TR)
BD9G341AEFJ-LBE2CT-ND - Cut Tape (CT)
BD9G341AEFJ-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9G341AEFJ-LBE2
Description
IC REG BUCK ADJ 3A 8HTSOP-J
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9G341AEFJ-LBE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
76V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
50kHz ~ 750kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-HTSOP-J
Voltage - Input (Min)
12V
Base Product Number
Voltage - Input (Max)
76V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,68000 Kč102,68 Kč
1078,07100 Kč780,71 Kč
2571,92240 Kč1 798,06 Kč
10065,16520 Kč6 516,52 Kč
25062,06924 Kč15 517,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50056,71753 Kč141 793,82 Kč
Manufacturers Standard Package
Unit Price without VAT:102,68000 Kč
Unit Price with VAT:124,24280 Kč