Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J

BD9E303EFJ-LBE2

DigiKey Part Number
BD9E303EFJ-LBE2TR-ND - Tape & Reel (TR)
BD9E303EFJ-LBE2CT-ND - Cut Tape (CT)
BD9E303EFJ-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9E303EFJ-LBE2
Description
IC REG BUCK ADJ 3A 8HTSOP-J
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9E303EFJ-LBE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28.8V
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 072
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1053,41900 Kč534,19 Kč
2548,99240 Kč1 224,81 Kč
10044,11890 Kč4 411,89 Kč
25041,79440 Kč10 448,60 Kč
50041,25100 Kč20 625,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,02234 Kč95 055,85 Kč
5 00037,28846 Kč186 442,30 Kč
Manufacturers Standard Package
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč