



0440680001 | |
|---|---|
DigiKey Part Number | 23-0440680001-ND |
Manufacturer | |
Manufacturer Product Number | 0440680001 |
Description | CONN HEADER VERT 4POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0440680001 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.193" (4.90mm) |
Series | Insulation Height 0.587" (14.91mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 2 | Features Blind Mating, Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,12500 Kč | 531,25 Kč |
| 100 | 45,14990 Kč | 4 514,99 Kč |
| 500 | 40,30230 Kč | 20 151,15 Kč |
| 1 000 | 38,37930 Kč | 38 379,30 Kč |
| 5 000 | 34,26298 Kč | 171 314,90 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |












