P-Channel 60 V 35A (Tc) 56W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 35A (Tc) 56W (Tc) Surface Mount TO-252
TO-252

RD3L03BATTL1

DigiKey Part Number
846-RD3L03BATTL1TR-ND - Tape & Reel (TR)
846-RD3L03BATTL1CT-ND - Cut Tape (CT)
846-RD3L03BATTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3L03BATTL1
Description
PCH -60V -35A POWER MOSFET - RD3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 35A (Tc) 56W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RD3L03BATTL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
41mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1930 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
56W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 086
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
1027,42300 Kč274,23 Kč
10018,54120 Kč1 854,12 Kč
50014,73934 Kč7 369,67 Kč
1 00013,91097 Kč13 910,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,19354 Kč30 483,85 Kč
5 00011,37625 Kč56 881,25 Kč
7 50011,36518 Kč85 238,85 Kč
Manufacturers Standard Package
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč