
RSJ250P10TL | |
|---|---|
DigiKey Part Number | RSJ250P10TLTR-ND - Tape & Reel (TR) RSJ250P10TLCT-ND - Cut Tape (CT) RSJ250P10TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSJ250P10TL |
Description | MOSFET P-CH 100V 25A LPTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 25A (Tc) 50W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RSJ250P10TL Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8000 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 63mOhm @ 25A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 56,80000 Kč | 568,00 Kč |
| 100 | 39,83740 Kč | 3 983,74 Kč |
| 500 | 33,12308 Kč | 16 561,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,26925 Kč | 30 269,25 Kč |
| 2 000 | 28,31423 Kč | 56 628,46 Kč |
| 3 000 | 27,31861 Kč | 81 955,83 Kč |
| 5 000 | 27,06117 Kč | 135 305,85 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |











