


RD3L220SNTL1 | |
|---|---|
DigiKey Part Number | RD3L220SNTL1TR-ND - Tape & Reel (TR) RD3L220SNTL1CT-ND - Cut Tape (CT) RD3L220SNTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3L220SNTL1 |
Description | MOSFET N-CH 60V 22A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta) 20W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3L220SNTL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 31,09800 Kč | 310,98 Kč |
| 100 | 21,17440 Kč | 2 117,44 Kč |
| 500 | 16,92480 Kč | 8 462,40 Kč |
| 1 000 | 16,44248 Kč | 16 442,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,08042 Kč | 35 201,05 Kč |
| 5 000 | 13,43347 Kč | 67 167,35 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |











